You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EDAC 690-004-260-013

USB Connector, USB Type A, USB 1.0, Receptacle, 4 Ways, PCB Mount, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
690-004-260-013
Order Code:
2751678
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
690-004-260-013   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (690)

See all from this product range

Product Overview

The 690-004-260-013 is a 4-position black PCB-mount USB Connector converts from USB type-A to USB 1.0. It has tin-plated brass shell, gold flash copper alloy gold plate on contact area contacts and a thermoplastic insulator. It is compatible with asynchronous and isochronous data transfer methods and consolidated current serial, parallel, keyboard mouse and game ports as well as ISDN and PBX.
  • High temperature resistance
  • 10N Minimum unmating force
  • 35N Maximum mating force
  • 30Vrms Maximum rated voltage
  • 15.A Rated current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
USB 1.0

:
Receptacle (View Associated Connectors)

:
4Ways

:
PCB Mount

:
Vertical

:
Copper Alloy

:
Gold Plated Contacts

:
690

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥125.40 ( ¥137.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥125.40 (¥137.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥118.04 (¥129.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥115.37 (¥126.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥111.85 (¥123.04)