You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EDAC 685-00221201111

Magnetic Connector, 2 Contacts, Plug, Straight, 2 A, Black

EDAC 685-00221201111
EDAC 685-00221201111

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
685-00221201111
Order Code:
4047153
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
685Q02212011C1E
ECAD / MCAD
Supply Frame Models Link

Product Overview

The 685-00221201111 from EDAC is a 2 Pin magnetic pogo plug connector.
  • Rated 2A at 12V DC
  • Overall (H x Dia.): 9.9x8mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Contacts

:
Plug (View Associated Connectors)

:
Straight

:
-

:
2A

:
Black

:
12V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

685Q02212011C1E

210 In stock Need more?

210 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥690.02 ( ¥759.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥690.02 (¥759.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --