You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EDAC 299-017-299-198
Card Edge Connector, Single Side, 17 Contacts, Surface Mount, Straight
- Manufacturer:
- EDAC EDAC
- Manufacturer Part No:
- 299-017-299-198
- Order Code:
- 4069519
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EDAC ClipZin Connectors
- Technical Datasheet:
- 299-017-299-198 Datasheet
Product Range Selector (EDAC ClipZin Connectors)
See all from this product rangeProduct Overview
- 17 Contact connector design, ideal for use Arduino Nano boards such as the Nano 33, RP2040 Connect and the BLE Sense AI
- Fast, tool-less assembly with a positive click to confirm connection
- Eliminates the need to solder headers to the PCB to mount a single module
- Ensures a reliable and consistent connection between contacts and the castellated board edge
- Enables rapid connection and disconnection for effective prototyping
- Integrated retention clips keep the module secure
- Suitable for surface mount soldering
- Gold plated pins for connection reliability
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Side
- :
- -
- :
- 17 Contacts
- :
- Surface Mount
- :
- Straight
- :
- Solder
- :
- Phosphor Bronze
- :
- Gold Flash Plated Contacts
- :
- LCP (Liquid Crystal Polymer) Body
- :
- Clipzin 299 Series
Technical Documents (2)
370 In stock Need more?
370 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥609.94 (¥670.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.