You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ECS INC INTERNATIONAL ECS-SR1-4.00-B-TR
Resonator, 4 MHz, SMD, 3 Pin, ± 0.5%, ECS-SR-B Series
- Manufacturer:
- ECS INC INTERNATIONAL ECS INC INTERNATIONAL
- Manufacturer Part No:
- ECS-SR1-4.00-B-TR
- Order Code:
- 4230282
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ECS-SR1-4.00-B-TR Datasheet
Product Range Selector (ECS-SR-B Series)
See all from this product rangeAlternatives for ECS-SR1-4.00-B-TR
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4MHz
- :
- SMD
- :
- 3 Pin
- :
- -
- :
- ± 0.5%
- :
- ECS-SR-B Series
- :
- ± 0.3%
- :
- -20°C
- :
- 80°C
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥67.55 (¥74.31) |
10+ | ¥57.49 (¥63.24) |
100+ | ¥49.69 (¥54.66) |
500+ | ¥47.29 (¥52.02) |
1000+ | ¥46.35 (¥50.99) |
2000+ | ¥45.40 (¥49.94) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.