You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EATON TRIPP LITE N200-006-BK
PATCH CORD, RJ45 PLUG, CAT6, 6FT, BLK
- Manufacturer:
- EATON TRIPP LITE EATON TRIPP LITE
- Manufacturer Part No:
- N200-006-BK
- Order Code:
- 2831971
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- N200-006-BK Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5, Cat5e, Cat6
- :
- 1.83m
- :
- UTP (Unshielded Twisted Pair)
- :
- 6ft
- :
- RJ45 Plug to RJ45 Plug
- :
- Black
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
40 In stock
40 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥513.36 (¥564.70) | ( ) |
10+ | ¥468.69 (¥515.56) | ( ) |
25+ | ¥463.98 (¥510.38) | ( ) |
50+ | ¥441.26 (¥485.39) | ( ) |
100+ | ¥440.47 (¥484.52) | ( ) |
250+ | ¥438.13 (¥481.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.