You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EATON MOELLER DILA-XHIC22
Auxiliary Contact, Eaton DILA/DILM/DILMP/DILMF Series Contactors, 2NO-2NC, Front Mount
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- DILA-XHIC22
- Order Code:
- 3515571
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DILA
- Technical Datasheet:
- DILA-XHIC22 Datasheet
Product Range Selector (DILA)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Eaton DILA/DILM/DILMP/DILMF Series Contactors
- :
- 2NO-2NC
- :
- Front Mount
- :
- Spring-Loaded
- :
- DILA
Technical Documents (1)
Product Overview
- 2NO-2NC auxiliary contact configuration, spring-loaded auxiliary contact termination
- Fitted with interlocked opposing contacts switching elements according to EN 50005
- IP20 degree of protection, 1,300,000 operations (at 230V, AC-15, 3A) electrical lifespan
- 10,000,000 operations (DC operated), 10,000,000 operations (AC operated) mechanical lifespan
- 9000 operations/h operating frequency, 6000VAC rated impulse withstand voltage
- Front mounting auxiliary contact, 18 to 14AWG terminal capacity (solid/stranded AWG)
- M3.5, terminal screw size, 0.6 x 3.5mm, spring-loaded terminals (screwdriver size)
- 16A conventional thermal current ith at 60°C (3-pole, open)
- Product dimension is 55 x 38 x 36mm (L x H x W)
- Ambient operating temperature range from -25 to 60°C
38 In stock Need more?
38 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,149.92 (¥3,464.91) | ( ) |
5+ | ¥3,038.13 (¥3,341.94) | ( ) |
10+ | ¥2,977.37 (¥3,275.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.