You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EATON COILTRONICS UP1B-4R7-R
Power Inductor (SMD), UNI-PAC™, 4.7 µH, 2.2 A, Unshielded, 2.6 A, UP1B Series
- Manufacturer:
- EATON COILTRONICS EATON COILTRONICS
- Manufacturer Part No:
- UP1B-4R7-R
- Order Code:
- 2075665
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- UP1B Series
- Technical Datasheet:
- UP1B-4R7-R Datasheet
Product Range Selector (UP1B Series)
See all from this product rangeAlternatives for UP1B-4R7-R
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µH
- :
- 2.2A
- :
- Unshielded
- :
- 2.6A
- :
- UP1B Series
- :
- 0.0544ohm
- :
- 20%
- :
- 8.89mm
- :
- 6.1mm
- :
- 5mm
Technical Documents (1)
Product Overview
- Maximum power density
- Protective case eliminates core breakage
- Meets UL94V-0 flammability standard
- 260°C Maximum for 10sec solder reflow temperature
- -40 to 125°C Storage temperature range
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥253.94 (¥279.33) | ( ) |
10+ | ¥166.16 (¥182.78) | ( ) |
100+ | ¥137.16 (¥150.88) | ( ) |
500+ | ¥135.75 (¥149.33) | ( ) |
1000+ | ¥121.14 (¥133.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.