You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EAO 01-901.9
Lens, Flush, 18.8 x 12.8mm, Rectangular, White, 01 Series
- Manufacturer:
- EAO EAO
- Manufacturer Part No:
- 01-901.9
- Order Code:
- 4246832
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 01-901.9 Datasheet
Product Range Selector (01 Series)
See all from this product rangeAlternatives for 01-901.9
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Rectangular
- :
- White
- :
- 01 Series
Technical Documents (2)
Product Overview
- Illuminative plastic lens
- Translucent lens optics
- White lens colour, flat lens profile
- Dimension is 12.8 x 18.8mm
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 75+
- 150+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥595.45 (¥655.00) | ( ) |
75+ | ¥571.99 (¥629.19) | ( ) |
150+ | ¥548.19 (¥603.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.