You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-PSI 10200-70 3U

Modular Power Supply, 1 Outputs, 5 kW, Programmable, 0 V, 200 V, 70 A

EA ELEKTRO-AUTOMATIK EA-PSI 10200-70 3U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PSI 10200-70 3U
Order Code:
4260122
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EA-PSI 10000 3U Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Outputs

:
5kW

:
Programmable

:
-

:
200V

:
70A

:
EA-PSI 10000 3U Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

EA-PSI 10200-70 3U is a PSI 10000 3U series programmable DC power supply. The DC laboratory power supply convert the energy from the grid into a regulated DC voltage with a high efficiency. The DC supply operates as a flexible output stage with a constant power characteristic (auto ranging), and a wide voltage, current range. To achieve higher power and current unit is equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
  • Wide range input, 208VAC - 480VAC +10 % 3ph AC
  • Active power factor correction, typical 0.99
  • Power range from 0 - 5000W
  • Voltage from 0 - 200VDC
  • Current range from 0 - 70A
  • Regulation mode CV, CC, CP, CR with fast crossover
  • Digital regulation, high resolution with 16bit ADCs and DACs, control speed: normal, fast, slow
  • Colour 5“ TFT display with touch control and intuitive user interface
  • Photovoltaics test mode
  • Command languages and drivers: SCPI and Modbus, LabVIEW, IVI

Contents

1 x power supply device, 2 x remote sensing plugs, 1 x 1.8m USB cable, 1 x set of DC input covers, 1 x sense terminal cover, 1 x USB stick with documentation and software, 1 x AC connector plug (clamp type), 1 x set for AC cable strain relief.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,103,299.98 (¥1,213,629.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,103,299.98 (¥1,213,629.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --