You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-PSI 10080-60 2U

Modular Power Supply, 1 Outputs, 1.5 kW, Programmable, 0 V, 80 V, 60 A

EA ELEKTRO-AUTOMATIK EA-PSI 10080-60 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PSI 10080-60 2U
Order Code:
4208566
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EA-PSI 10000 2U Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Outputs

:
1.5kW

:
Programmable

:
-

:
80V

:
60A

:
EA-PSI 10000 2U Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

EA-PSI 10080-60 2U is a PSI 10000 2U series programmable DC power supply which converts the energy from the grid into a regulated DC voltage with a high efficiency. The DC supply operates as a flexible output stage with a constant power characteristic (auto ranging), and a wide voltage, current and power range. To achieve higher power and current all units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
  • Wide range input, 110VAC - 240VAC +10 % 1ph
  • Active power factor correction, typical 0.99
  • Power range from 0 - 1500W
  • Voltage range from 0 to 80VDC
  • Current range from 0 to 60A
  • Regulation mode CV, CC, CP, CR with fast crossover
  • Digital regulation, high resolution with 16bit ADC & DACs, selection of speed: normal, fast, slow
  • Colour 5“ TFT display with touch control and intuitive user interface
  • Galvanically isolated share-bus for parallel operation of all power classes in the 10000 series

Contents

1 x power supply, 2 x remote sensing plugs, 1 x 1.8m USB cable, 1 x set of DC terminal covers, 1 x sense terminal cover, 1 x USB stick with documentation and software, 1 x cable tie for strain relief.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥687,410.13 ( ¥756,151.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥687,410.13 (¥756,151.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --