You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EA ELEKTRO-AUTOMATIK EA-PSB 10500-20 2U
Modular Power Supply, 1 Outputs, 3 kW, Programmable, 0 V, 500 V, 20 A
- Manufacturer:
- EA ELEKTRO-AUTOMATIK EA ELEKTRO-AUTOMATIK
- Manufacturer Part No:
- EA-PSB 10500-20 2U
- Order Code:
- 4208561
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EA-PSB 10500-20 2U Datasheet
Product Range Selector (EA-PSB 10000 2U Series)
See all from this product rangeProduct Information
Technical Documents (2)
Product Overview
- Wide range input, 110VAC - 240VAC +10 % 1ph
- Active power factor correction, typical 0.99
- Power range from 0 - 3000W
- Voltage range from 0 to 500VDC
- Current range from 0 to 20A
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs
- Colour 5“ TFT display with touch control and intuitive user interface
- Galvanically isolated share-bus for parallel operation of all power classes in the 10000 series
- Command languages and drivers: SCPI and Modbus, LabVIEW, IVI
Contents
1 x bidirectional power supply, 2 x remote sensing plugs, 1 x 1.8m USB cable, 1 x set of DC terminal covers, 1 x sense terminal cover, 1 x USB stick with documentation and software, 1 x cable tie for strain relief.
Footnotes
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,249,247.24 (¥1,374,171.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.