You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-PS 9750-12 1U

Modular Power Supply, 1 Outputs, 3 kW, Programmable, 0 V, 750 V, 12 A

EA ELEKTRO-AUTOMATIK EA-PS 9750-12 1U
EA ELEKTRO-AUTOMATIK EA-PS 9750-12 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PS 9750-12 1U
Order Code:
2491403
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EA-PS 9000 1U Series
Technical Datasheet:
EA-PS 9750-12 1U   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EA-PS 9000 1U Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Outputs

:
3kW

:
Programmable

:
0V

:
750V

:
12A

:
EA-PS 9000 1U Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

This high-density programmable laboratory power supply series PS 9000 1U is controlled by a high-performance µ-processor controller with up to 16-bit of resolution. It features the superior flexible ”auto-ranging” output for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a mono-chrome display with U/I//P values shown with up to 4 dig. It provides for a highly stable DC output at low ripple and very fine adjustments. For external automated control, this series is equipped with an “on-board” 3-way interface (USB, LAN/Ethernet and 0-5V/0-10V isolated analogue). This series is a compact and versatile DC power testing tool for low-to-medium power components and devices providing for accurate and reproducible test data.
  • 19" 1U compact format
  • Superior Autoranging Output
  • Standard "on board" 3-way interface (USB/LAN/Analogue)
  • Single phase input 220-240V~ even for 3kW units
  • Versatile control software
  • Temperature controlled fans for cooling
  • EMC according to EN 55022 Class B
  • SCPI command language supported

Applications

Test & Measurement, Maintenance & Repair

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥501,317.69 ( ¥551,449.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥501,317.69 (¥551,449.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --