You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EA ELEKTRO-AUTOMATIK EA-PS 9500-10 1U
Modular Power Supply, Programmable, 0 V, 500 V, 10 A
- Manufacturer:
- EA ELEKTRO-AUTOMATIK EA ELEKTRO-AUTOMATIK
- Manufacturer Part No:
- EA-PS 9500-10 1U
- Order Code:
- 2491397
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EA-PS 9000 1U Series
- Technical Datasheet:
- EA-PS 9500-10 1U Datasheet
Product Range Selector (EA-PS 9000 1U Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 0V
- :
- 500V
- :
- 0A
- :
- 10A
- :
- EA-PS 9000 1U Series
Technical Documents (2)
Product Overview
- 100 to 264VAC, 1ph+N input, output power of 1.5KW
- Voltage range from 0 to 500VDC, current rating from 0 to 10A
- Flexible, power regulated output stage
- Various protection circuits (OVP, OCP, OPP, OTP)
- Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
- Remote sensing
- Share bus for support of parallel connection
- Very low height of only 1U (44mm)
- Temperature controlled fans for cooling
- USB and Ethernet port integrated, EMC according to EN 55022 Class B, SCPI command language supported
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 3/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥410,076.12 (¥451,083.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.