You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-ELM 5200-12

DC Electronic Load, EA-ELM 5000 Series, 320 W, Programmable, 0 VDC, 200 VDC, 12 A

EA ELEKTRO-AUTOMATIK EA-ELM 5200-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-ELM 5200-12
Order Code:
2575582
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EA-ELM 5000 Series
Technical Datasheet:
EA-ELM 5200-12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EA-ELM 5000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EA-ELM 5000 Series

:
320W

:
Programmable

:
0VDC

:
200VDC

:
12A

:
2 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The EA-ELM 5200-10 from EA Elektro-Automatik is a energy recovering multi channel DC load with multilingual TFT touch panel graphic display. In a rack for 19inch systems, up to 10second DC load units with 320W nominal power can be installed and unit can operate separately on the DC side and are extendable. It comes in input voltage ranging from 0V to 200V and incorporate the common regulation modes constant voltage (CV), constant current (CC) and constant power (CP). The energy recovery function inverts the supplied DC energy into a synchronous sine current and feeds it back into the local grid. This reduces the usual heat dissipation to a minimum and saves energy costs, Device is equipped with an Ethernet port by default, load units can be easily integrated into a network of LAN devices. External control is possible via an included windows software or via custom applications created in LabView or other IDEs. The commonly known communication protocols SCPI and ModBus are supported.
  • Input current ranging from 0A to 10A
  • Accuracy of 0.1%
  • Microcontroller based digital control
  • Sequence generator
  • Digital interface, 1 x USB type A for USB flash drive, 1 x Ethernet (SCPI, ModBus, HTTP, TCP, ICMP)
  • Temperature controlled fans
  • Dimension of 81mm x 132.5mm x 310mm
  • Rack of 19inch width, 6U height and 480 depth
  • Test Report Included (USB Stick)

Applications

Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥172,328.06 ( ¥189,560.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥172,328.06 (¥189,560.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --