You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-EL 9500-08 T

DC Electronic Load, EA-EL 9000 T Series, 400 W, Programmable, 0 V, 500 V, 8 A

EA ELEKTRO-AUTOMATIK EA-EL 9500-08 T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-EL 9500-08 T
Order Code:
2706339
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EA-EL 9500-08 T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EA-EL 9000 T Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EA-EL 9000 T Series

:
400W

:
Programmable

:
-

:
500V

:
8A

:
2 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

This high-end programmable laboratory electronic-load series in a stylish tower-style is based upon a high-performance µ-processor controller with up to 16-bit resolution. It features a very wide-range input for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a coloured TFT touch display (intuitive menu structure) with up to 4 dig., built-in function generator and battery test mode. It provides for a highly stable and dynamic DC loading in CV, CC, CP and CR mode with very fine adjustment. For external automated control, this series it is equipped with a USB port (optionally: 3-way interface through plug n’ play slot, isolated analogue 0-5V/0-10V, USB, Ethernet/LAN). This series is a perfect bench tool for low-power load testing of DC sources, batteries, and electronics components for up to and 500V, 45A and 600W, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included.
  • Input power is 400W
  • DC input voltage is 0V to 500V and DC input current is 0A to 8A
  • Resistance is 6ohm to 2000 ohm
  • Multilingual colour touch panel
  • True function generator
  • OVP, OCP, OPP adjustable protections
  • Control software (Windows)
  • Operation temperature range from 0°C to 50°C
  • Dimension (W x H x D) is 92mm x 239mm x 352mm
  • Weight is 7Kg

Applications

Test & Measurement, Communications & Networking, Industrial

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥337,101.72 ( ¥370,811.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥337,101.72 (¥370,811.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --