You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-EL 9360-40 B HP 2U

DC Electronic Load, EA-EL 9000 B HP 2U Series, 1.8 kW, Programmable, 0 V, 360 V, 40 A

EA ELEKTRO-AUTOMATIK EA-EL 9360-40 B HP 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-EL 9360-40 B HP 2U
Order Code:
2750700
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EA-EL 9000 B HP 2U Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EA-EL 9000 B HP 2U Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EA-EL 9000 B HP 2U Series

:
1.8kW

:
Programmable

:
0V

:
360V

:
40A

:
2 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The EA-EL 9360-40 B HP 2U from EA Elektro-Automatik is a EA-EL 9000 B HP 2U series programmable electronic DC load. The electronic DC load of series EA-EL 9000 B HP 2U replace the former series EA-EL 9000 HP and reduce the required unit height from former minimum 3U to now only 2U. It supports the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA based control circuit provides interesting features such as a function generator with a table based function for the simulation of nonlinear internal resistances. The large colour TFT touch panel offers an intuitive kind of manual operation such as it is prolific nowadays with Smartphone or tablet computers.
  • Multilingual (German, English, Russian, Chinese) colour touch panel with graphics display
  • User profiles, true function generator
  • Adjustable protections such as OVP, OCP, OPP
  • Galvanically isolated interfaces (analogue and USB)
  • SCPI & ModBus supported, ambient temperature range from 0 to 50°C, 80W (max) power consumption
  • LabView VIs and remote control software (Windows)
  • AC input, voltage of 90 to 264V, frequency of 45 to 66Hz, 0.99 power factor correction (PFC)
  • 0 to 1800W output power, 0 to 1800W output power at 40°C, 0 to 360V output voltage
  • 0 to 40A output current, 0.8 to 270 ohm output resistance, ~ 2V UMin for Imax
  • Dimensions is 19“ x 2 HE/U x 464mm (W x H x D), 13Kg weight

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥750,816.15 ( ¥825,897.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥750,816.15 (¥825,897.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --