You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-EL 9360-20 DT

DC Electronic Load, EA-EL 9000 DT Series, 900 W, Programmable, 0 V, 360 V, 20 A

EA ELEKTRO-AUTOMATIK EA-EL 9360-20 DT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-EL 9360-20 DT
Order Code:
2691535
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EA-EL 9000 DT Series
Technical Datasheet:
EA-EL 9360-20 DT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EA-EL 9000 DT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EA-EL 9000 DT Series

:
900W

:
Programmable

:
0V

:
360V

:
20A

:
2 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The EA-EL 9360-20 DT from EA Elektro-Automatik is an EA-EL 9000 DT series programmable electronic loads. It supports 4 regulation modes constant voltage, constant current, constant power and constant resistance. The core of the control circuit is a fast microprocessor which provides interesting features, such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive kind of manual operation. Response times during the control of the devices via analogue or digital interface have been improved by an ARM processor controlled hardware. Digital interfaces such as USB and Ethernet are standard with this model, as well as analogue interface. All interfaces are galvanically isolated. Remote control and implementation into custom applications for every purpose is simplified by the common protocols SCPI and ModBus, as well as by ready to use LabView components.
  • Input power is 900W at 25°C
  • DC input voltage is 0V to 360V and DC input current is 0A to 20A
  • Resistance is 1.6ohm to 540 ohm
  • Multilingual colour touch panel
  • User profiles true function generator
  • OVP, OCP, OPP adjustable protections
  • Control software (Windows)
  • Operation temperature range from 0°C to 50°C
  • Carrying handle with tilt stand
  • Dimension (W x H x D) is 276mm x 103mm x 415mm

Applications

Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥438,651.73 ( ¥482,516.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥438,651.73 (¥482,516.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --