You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EA ELEKTRO-AUTOMATIK EA-EL 9200-70 B HP 2U
DC Electronic Load, EA-EL 9000 B HP 2U Series, 2 kW, Programmable, 0 V, 200 V, 70 A
- Manufacturer:
- EA ELEKTRO-AUTOMATIK EA ELEKTRO-AUTOMATIK
- Manufacturer Part No:
- EA-EL 9200-70 B HP 2U
- Order Code:
- 2750699
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EA-EL 9200-70 B HP 2U Datasheet
Product Range Selector (EA-EL 9000 B HP 2U Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EA-EL 9000 B HP 2U Series
- :
- 2kW
- :
- Programmable
- :
- -
- :
- 200V
- :
- 70A
- :
- 2 Years
Technical Documents (1)
Product Overview
- Multilingual (German, English, Russian, Chinese) colour touch panel with graphics display
- User profiles, true function generator
- Adjustable protections such as OVP, OCP, OPP
- Galvanically isolated interfaces (analogue and USB)
- SCPI & ModBus supported, ambient temperature range from 0 to 50°C, 80W (max) power consumption
- LabView VIs and remote control software (Windows)
- AC input, voltage of 90 to 264V, frequency of 45 to 66Hz,
0.99 power factor correction (PFC) - 0 to 2000W output power, 0 to 2000W output power at 40°C, 0 to 200V output voltage
- 0 to 70A output current, 0.25 to 85ohm output resistance, ~ 2V UMin for Imax
- Dimensions is 19“ x 2 HE/U x 464mm (W x H x D), 13Kg weight
Footnotes
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥780,991.05 (¥859,090.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.