You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-BC 512-11 RT

Battery Charger, Bench/Wall, Lead Acid, 13.8V, 11A

EA ELEKTRO-AUTOMATIK EA-BC 512-11 RT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-BC 512-11 RT
Order Code:
1335825
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EA-BC 512-11 RT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The EA-BC 512-11 RT is an automatic Battery Charger for charging lead-acid batteries with a capacity up to 300Ah. The units operate using the I-U-U characteristics. The empty battery is first charged in constant current mode until the rated voltage is reached. There follows a boost charge at constant voltage, limited to one hour. Thereafter the charger switches to trickle charge. Three LEDs on the front are indicating the actual status of the charging mode.
  • I-U-U charging characteristic
  • Short-circuit and reverse polarity protection
  • Over-temperature protection
  • Including adaptor for wall mount
  • 90 to 264V with active PFC Wide input voltage range
  • 150W Output power
  • 5.5 up to 20.5A Charging current
  • ≥0.99 Power factor
  • 13.8V Output voltage
  • 11A Output current
  • 75% Typical efficiency

Applications

Power Management

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥32,806.45 ( ¥36,087.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥32,806.45 (¥36,087.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --