You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DYMO S0955990 PROMO
Label Printer, Qwerty, 19 mm Label Width, Multiple Language, Rhino 4200 Series
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0955990 PROMO
- Order Code:
- 2892873
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Rhino 4200
- Also Known As:
- S0955990
- Technical Datasheet:
- S0955990 PROMO Datasheet
Product Range Selector (Rhino 4200)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- Thermal Transfer
- :
- 180dpi
- :
- Rhino 4200
- :
- -
- :
- IND Label Tapes & Heat Shrink Tubes 6, 9 & 12mm Widths
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥41,766.85 (¥45,943.54) | ( ) |
5+ | ¥34,375.80 (¥37,813.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.