You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DYMO 2174612
LabelManager™ 160 Hand Held Label Printer, QWERTY Keyboard, LCD Display, Label Customisation
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 2174612
- Order Code:
- 2314594
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LabelManager 160
- Also Known As:
- GTIN UPC EAN: 3026981746123
- Technical Datasheet:
- 2174612 Datasheet
Product Range Selector (LabelManager 160)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- -
- :
- 180dpi
- :
- LabelManager 160
- :
- -
- :
- Dymo° D1 Label Cassettes 6, 9, 12mm Widths
Technical Documents (1)
Product Overview
- Easy-to-use computer-style QWERTY keyboard
- Format fast with one-touch Smart Keys for text size, bold, italic, underline/box, and vertical text
- See what your label will look like before you print - preview in the large LCD display
- Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
- Add impact & clarity to labels, 228 symbols & clip art images; quick-access key to enter punctuation
- Powered by 6x AAA alkaline batteries (not included) or optional AC-adaptor
Contents
Electronic LabelManager™ 160 label printer, D1 starter label cassette, black on white 12mm x 3m, quick start guide, manufacturer's 2-year limited warranty card
Also Known As
10 In stock
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 2/28/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
4 more will be available on 2/28/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14,779.89 (¥16,257.88) | ( ) |
5+ | ¥12,164.64 (¥13,381.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.