You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DYMO 2174611

LabelManager™ (EU) 160 Hand Held Label Printer, QWERTZ Keyboard, LCD Display, Label Customisation

DYMO 2174611

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
2174611
Order Code:
2314597
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
2174611   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Held

:
-

:
180dpi

:
-

:
-

:
Dymo° D1 Label Cassettes 6, 9, 12mm Widths

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The S0946360 is a portable DYMO® LabelManager™ 160 Label Maker powered by 6 AAA alkaline batteries (not included) or optional AC adapter. Start making your mark on the world. Just type your text, format it with one-touch Smart Keys and print - its that easy to create professional-looking labels in and around the office. Add professional impact and clarity to your labels with 228 symbols and clip art images, use quick-access key to enter punctuation.
  • Type text easily on the computer-style keyboard with country-specific layout
  • Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text

Applications

Computers & Computer Peripherals, Communications & Networking

Contents

LabelManager™ 160 label maker, D1 starter label cassette black on white (12mm x 3m), 2-year Limited warranty card and Quick start guide.

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,214.76 ( ¥14,536.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,214.76 (¥14,536.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --