You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DYMO 1868736
Label Printer Tape, XTL, Adhesive, Black on White, 9.1 m
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1868736
- Order Code:
- 2530714
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XTL
- Technical Datasheet:
- 1868736 Datasheet
Product Range Selector (XTL)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive
- :
- 9.1m
- :
- 9mm
- :
- Polyester
- :
- Black on White
- :
- Dymo XTL 300 & XTL 500 Label Printers
- :
- XTL
Technical Documents (1)
Product Overview
- For labelling panels, blocks, faceplates, shelves, bins, beams and more
- For labelling flat surfaces, a glossy finish leaves a professional look
- UL recognised as a component to UL 969
- Dimensions (WxL): 9mm x 9.1m
- Text colour on Label Colour: Black on White
- Compatible with: XTL 300, XTL 500
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,663.65 (¥8,430.02) | ( ) |
5+ | ¥6,306.31 (¥6,936.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.