You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DYMO 18489

Label Printer Tape, Rhino, Adhesive, White, 3.5 m x 19 mm

DYMO 18489

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
18489
Order Code:
4725517
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 00071701184894
Technical Datasheet:
18489   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive

:
3.5m

:
19mm

:
Nylon (Polyamide)

:
Black on White

:
Dymo Rhino 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL150, 3M PL200, 3M PL300 Printers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 18489 is a 19mm black on white Industrial Label Tape made of flexible nylon coated fabric with a permanent acrylic adhesive. Thermal transfer print technology is durable, smear-proof and resistant to chemicals and solvents. DYMO industrial labels are designed to work exclusively with Rhino™ printers and to perform on a variety of surfaces. Ideal for use with identifying electrical cables and wires (flagging and wrapping). Suitable for Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL100, PL150, PL200 and PL300 machines.
  • Halogen-free
  • Flexible nylon

Applications

Maintenance & Repair, Computers & Computer Peripherals

Also Known As

GTIN UPC EAN: 00071701184894

42 In stock Need more?

42 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,614.64 ( ¥7,276.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
  • 30+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,614.64 (¥7,276.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ ¥6,482.82 (¥7,131.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥5,335.51 (¥5,869.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --