You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DWYER V6EPB-B-S-6-0

Flow Switch, Mini Size, SPDT, 1000 psi, 1/2" MNPT, Brass, Flotect V6 Series

DWYER V6EPB-B-S-6-0
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DWYER DWYER
Manufacturer Part No:
V6EPB-B-S-6-0
Order Code:
4289035
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Flotect V6 Series
Technical Datasheet:
V6EPB-B-S-6-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Flotect V6 Series)

See all from this product range

Product Overview

V6EPB-B-S-6-0 is a series V6 Flotect® mini-size flow switch. It is compact, and specifically engineered to monitor liquid, gas, or air flows. Time tested in thousands of pipeline installations and processing plants around the world, this Series is Weatherproof, designed to meet NEMA 4 and Explosion-proof. Typical applications include protects pumps, motors and other equipment against low or no flow, controls sequential operation of pumps, automatically starts auxiliary pumps and engines, stops liquid cooled engines, machines and processing when coolant flow is interrupted, shuts down burner when air flow through heating coil fails, controls dampers according to flow and signals alarm when emergency shower or eyewash station in use.
  • Brass upper and lower body
  • SPDT switch
  • 2˝ (50.80mm) tee connection size
  • No tee, field trimmable vane
  • Superior performance with unique magnetically-actuated switch
  • Meets application requirements with durable leak-proof body machined from bar stock
  • Quick installation with fitting that installs easily into pipeline with a threadolet, tee or flange

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
-

:
-

:
-

:
1000psi

:
-

:
-

:
5A

:
250V

:
-

:
Alcohol, Argon, Nitrogen, Oil, Water

:
2"

:
NPT Male

:
-

:
Brass

:
-20°C

:
105°C

:
Flotect V6 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 9/22/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl JCT) Your Price (Incl JCT)
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --