You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DWYER 605-10

Digital Pressure Gauge, 10 Inch-H2O, 1/8" FNPT, -6.67 °C to 48.9 °C

DWYER 605-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DWYER DWYER
Manufacturer Part No:
605-10
Order Code:
4285439
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
605-10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Minihelic 605 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
10Inch-H2O

:
-6.67°C

:
48.9°C

:
Minihelic 605 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

605-10 is a series 605 Magnehelic® differential pressure indicating transmitter provides for both visual monitoring and electronic control of very low differential pressure. The series 605 is ideal for control applications in building HVAC systems where local indication is desired during routine maintenance checks or necessary when trouble shooting the system. The easily read dial gauge is complimented by the 2-wire, 4-20mA control signal utilizing the time-proven Dwyer® Magnehelic® gauge mechanical design and series 600 transmitter technology. The 2-wire design with terminal strip on the rear simplifies connection in any 4-20 mA control loop powered by a 10-35VDC supply.
  • Easy to read gauge permits viewing from far away
  • Provide quick response to pressure change, no delay in signalling and alerting to critical situation
  • Durable, rugged housing and high-quality component combined provide long service life, min down-time
  • Screw terminal block electrical connections (transmitter)
  • Diaphragm in vertical position (transmitter)
  • Pressure range from 0-10" water column
  • Max pressure of 2PSI (13.79Kpa)
  • ±0.5% electrical accuracy
  • ±2% mechanical accuracy
  • Temperature limits range from 20 to 120°F (-6.67 to 48.9°C)

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥135,410.00 ( ¥148,951.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥135,410.00 (¥148,951.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --