You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DWYER 2304

Differential Pressure Gauge, 2 Inch-H2O, -6.67 to 60°C, 1/8" FNPT

DWYER 2304
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DWYER DWYER
Manufacturer Part No:
2304
Order Code:
4263485
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Magnehelic 2000 Series
Technical Datasheet:
2304   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Magnehelic 2000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2Inch-H2O

:
-6.67°C

:
60°C

:
Magnehelic 2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

2304 is a series 2000 MAGNEHELIC® differential pressure gauge. The design resists shock, vibration, over-pressures and is weatherproof to IP67. This simple, frictionless Magnehelic® gauge movement quickly indicates air or noncorrosive gas pressures either positive, negative (vacuum) or differential. Typical applications include filter monitoring, air velocity with Dwyer Pitot tube, blower vacuum monitoring, fan pressure indication, Duct, room or building pressures, clean room positive pressure indication.
  • Differential pressure gauge range from 2-0-2" water column, minor divisions .10
  • Design resists shock, vibration, over-pressures
  • Weatherproof to IP67
  • 1/8" female NPT duplicate high and low-pressure taps - one pair side and one pair back
  • Easy to read gauge through undistorted plastic face permits viewing from far away
  • Design provides quick response to pressure changes means no delay in assessing critical situations
  • Durable, rugged housing and quality components combine to provide long service life, min down-time
  • Die cast aluminium case and bezel with acrylic cover
  • Exterior finish is coated grey to withstand 168 hour salt spray corrosion test
  • No power required and low cost

Contents

Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.

3 In stock

2 more will be available on 2/28/25

Reserving future stock
3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26,630.00 ( ¥29,293.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥26,630.00 (¥29,293.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --