You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL X31
Storage Box, Clear, General Purpose Storage, 17mm Height, 84mm Width, 56mm Depth
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- X31
- Order Code:
- 109264
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- X31 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose Storage
- :
- -
- :
- Transparent
- :
- -
Technical Documents (1)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥607.83 (¥668.61) | ( ) |
100+ | ¥530.12 (¥583.13) | ( ) |
250+ | ¥483.21 (¥531.53) | ( ) |
500+ | ¥445.09 (¥489.60) | ( ) |
1000+ | ¥394.62 (¥434.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.