You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DURATOOL SPC22131

Solder Wire, 63/37, 0.64mm Diameter, 183°C, 454g

DURATOOL SPC22131

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC22131
Order Code:
2527483
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SPC22131   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Leaded

:
Rosin Activated RA

:
63, 37 Sn, Pb

:
0.64mm

:
0.025"

:
183°C

:
453.592g

:
1lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The SPC22131 is a high activity core flux Solder Wire designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. It accepts 22AWG standard wire gauge and 63/37 alloy content tin/lead. It is a high-activity water-soluble core flux for soldering difficult metals. It is designed for optimal cleanability, along with minimal smoke and odor. It is an RMA based core flux that provides wetting action comparable to typical RA flux. It is a halide-free and rosin based no-clean core flux that provides excellent wetting combined with optimal reliability and cosmetics.
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Warnings

Contains lead, for professional use only.

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥9,206.92 ( ¥10,127.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,206.92 (¥10,127.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,458.33 (¥9,304.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥8,245.70 (¥9,070.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥7,877.52 (¥8,665.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --