You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL MCA445
Cavity Anchor, M4, 45 mm Thread, 7 mm, Hole, Metal, Bright Zinc Plating, 10 Pack
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- MCA445
- Order Code:
- 2444301
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCA445 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M4
- :
- Pozidriv
- :
- 45mm
- :
- 45mm
- :
- Metal
- :
- Bright Zinc
- :
- -
Technical Documents (1)
Product Overview
- Used to fix items where there is a cavity behind the surface
- Combination head on the screw to accept both slot and cross-recess screw drivers
- Strengthened anchor wings gives maximum load capacity
- Anti-rotation teeth prevents the anchor from spinning
- Supplied with screw and washer in packs of 10
- Designed for use with setting tool
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥607.02 (¥667.72) | ( ) |
10+ | ¥529.41 (¥582.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.