You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TR FASTENINGS DTRHTSA-M4-10-2
Standoff, Aluminium, M4, Hex Male-Female, 10 mm, 10 mm
- Manufacturer:
- TR FASTENINGS TR FASTENINGS
- Manufacturer Part No:
- DTRHTSA-M4-10-2
- Order Code:
- 2472860
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DTRHTSA-M4-10-2 Datasheet
Product Range Selector (DTRH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Aluminium
- :
- M4
- :
- -
- :
- Hex Male-Female
- :
- 10mm
- :
- 10mm
- :
- 7mm
- :
- DTRH
Technical Documents (1)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
16 In stock
16 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,752.61 (¥4,127.87) | ( ) |
10+ | ¥3,623.21 (¥3,985.53) | ( ) |
25+ | ¥3,502.44 (¥3,852.68) | ( ) |
50+ | ¥3,389.46 (¥3,728.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.