Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
7 more incoming. You can reserve stock now
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,815.44 (¥5,296.984) |
| 10+ | ¥3,982.63 (¥4,380.893) |
Price for:1 Set
Minimum: 1
Multiple: 1
¥4,815 (¥5,297 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03442
Order Code3617703
Technical Datasheet
Kit Contents3 Pcs of Slotted: 5.5mm x 450mm, Phillips: PH2 x 450mm & Pozidriv: PZ2 x 450mm Long Screwdrivers
Product Range-
SVHCTo Be Advised
Product Overview
- Slotted: 5.5mm x 450mm
- Phillips: PH2 x 450mm
- Pozidriv: PZ2 x 450mm
- Long reach S2 Steel blades can handle increased torque
- Magnetic tips
- Colour coded handle for convenient organisation (yellow PH, red Slotted, blue PZ inserts)
- Ergonomic and comfortable soft grip handle
- High impact and oil resistant
Applications
Automotive, Commercial, Facility Maintenance, Industrial Maintenance, Maintenance & Repair
Contents
Slotted: 5.5mm x 450mm, Phillips: PH2 x 450mm & Pozidriv: PZ2 x 450mm
Technical Specifications
Kit Contents
3 Pcs of Slotted: 5.5mm x 450mm, Phillips: PH2 x 450mm & Pozidriv: PZ2 x 450mm Long Screwdrivers
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.628225