You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL D03237
Security Screwdriver Bit Set, 100 Piece
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03237
- Order Code:
- 3383083
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- D03237 Datasheet
Product Range Selector (Duratool - Security Bit Sets)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100 Pcs of Phillips, Pozi, Square, Slotted, Calliper, Torx, Wing, Hex Bits, Adaptor, Driver & Holder
- :
- Duratool - Security Bit Sets
Technical Documents (1)
Product Overview
- Phillips: PH0, PH1, 5x PH2, PH3
- Pozi: PZ0, PZ1, 5x PZ2, PZ3
- Square: 0, 1, 2, 3
- Slotted: 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 8mm
- Calliper: 4, 6, 8, 10
- Torx: T8, T10, T15, T20, T25, T27, T30, T40, T45
- 4 Wing: 6, 8, 10
- Torx with a Hole: T8, T10, T15, T20, T25, T27, T30, T35, T40
- 3 Wing: 1, 2, 3, 4
- Hex: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, 8mm
- 2 Wing: 1, 2, 3
- Hex: 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
- M5, M6, M8
- Hex with a Hole: 2, 2.5, 3, 4, 5, 6, 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
- 25mm and 50mm Adaptor
- Y-Shaped Driver
- Bit Adaptor
- 60mm Magnetic Bit Holder
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,277.85 (¥2,505.64) | ( ) |
5+ | ¥2,042.52 (¥2,246.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.