You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL D03018
Crimp Tool, Hex, Hand, BNC, TNC, N, F & Twinax Connectors to RG58, RG59 and RG62 Cables
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03018
- Order Code:
- 2444451
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- D03018 Datasheet
Product Overview
- Crimping Capacity: .255", .213", .068" / 6.48 / 5.40 / 1.72mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand
- :
- BNC, TNC, N, F & Twinax Connectors to RG58, RG59 and RG62 Cables
- :
- -
Technical Documents (1)
14 In stock
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,676.69 (¥2,944.36) | ( ) |
2+ | ¥2,431.84 (¥2,675.02) | ( ) |
4+ | ¥2,263.07 (¥2,489.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.