Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
269 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,290.44 (¥1,419.484) |
| 25+ | ¥1,148.2 (¥1,263.02) |
| 50+ | ¥845.18 (¥929.698) |
Price for:1 Set
Minimum: 1
Multiple: 1
¥1,290 (¥1,419 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02333
Order Code2444537
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Vices for holding small tools, drills, taps etc.
- Knurled body
- Hallow shaft for holding long items
- Capacity: 0 - 1mm, 0.8 - 1.5mm, 1.3 - 3.1mm, 3.0 - 4.8mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118