You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL D00318
Stair Climber Sack Truck, Tubular Steel Frame, 75kg Capacity
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00318
- Order Code:
- 1447577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- D00318 Datasheet
Product Range Selector (Duratool - Sack Trucks)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stair Climber Sack
- :
- 75kg
- :
- 1160mm
- :
- 605mm
- :
- 780mm
- :
- Duratool - Sack Trucks
Technical Documents (1)
Product Overview
- Climbs stairs and kerbs with ease
- Ideal for making deliveries and transporting goods in offices and factories
- Sturdy tubular steel frame
- Quick release tension strap for securing items to the truck
- Toe Plate (Length x Width): 220mm x 350mm
- Load Capacity: 75kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,037.15 (¥9,940.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.