Print Page
Image is for illustrative purposes only. Please refer to product description.
671 In Stock
Need more?
5 Delivery in 2-3 Business Days(SG stock)
666 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,283.48 (¥4,711.828) |
| 10+ | ¥3,824.61 (¥4,207.071) |
| 25+ | ¥3,391 (¥3,730.1) |
Price for:1 Set
Minimum: 1
Multiple: 1
¥4,283 (¥4,712 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00123
Order Code1367040
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
This D00123 Set of 3 Most Regularly Used Pliers are crafted from drop forged, heat-treated steel for enhanced durability and strength. Each plier features fully polished heads, ensuring a smooth and professional finish. This essential set provides reliable performance for a wide range of tasks, making it a valuable addition to any toolbox.
- A set of 3 of the most regularly used pliers
- Bi-material cushion grip handles
- Drop forged, heat treated steel
- Fully polished heads
- Set contains:
- 7" Diagonal pliers
- 8" Combination pliers
- 8" Long nose pliers
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
7" Diagonal Pliers, 8" Combination Pliers, 8" Long Nose Pliers
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Alternatives for D00123
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.916