You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DURAKOOL DEVR20-5071-S8-0936-R1

Contactor, Flange, 900 VDC, SPST-NO-DM, 1 Pole

DURAKOOL DEVR20-5071-S8-0936-R1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
DEVR20-5071-S8-0936-R1
Order Code:
4292590
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DEVR20 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Flange

:
900VDC

:
SPST-NO-DM

:
1 Pole

:
-

:
200A

:
-

:
36V

:
-

:
200A

:
-

:
DEVR20 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

DEVR20-5071-S8-0936-R1 is a DEVR20 series HVDC contactor. It is an automotive, magnetic arc blowout, HVDC 500A 1000VDC contactor, with a maximum breaking current of 2000A. It is UL recognised.
  • Contacts sealed in inert gas, magnet arc blowout
  • PWM coil economiser standard, T2+Ag contact material
  • SPST-NO contact arrangement, M8 male stud power terminals
  • 380mm coil wire length, nominal voltage range from 9V to 36V
  • 9VDC maximum must operate voltage, 36VDC maximum allowable voltage
  • 3.8A maximum inrush current, 7.5 minimum hold voltage
  • 130mA at 12VDC, 70mA at 24VDC hold current, 1.56W at 12VDC rated power consumption
  • Release time is 12ms maximum, 25ms / 7ms max at 20°C operate / bounce time
  • Dimension is 58.2mm x 80.48mm (over flanges) x 72.11mm (max.) (L X D X H)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥24,851.70 ( ¥27,336.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥24,851.70 (¥27,336.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --