You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DURAKOOL CHV-602

Contactor, Flange, 1.5 kV, SPST-NO-DM, 1 Pole

DURAKOOL CHV-602

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
CHV-602
Order Code:
4292616
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CHV-602   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CHV600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Flange

:
1.5kV

:
SPST-NO-DM

:
1 Pole

:
-

:
-

:
-

:
24V

:
-

:
600A

:
-

:
CHV600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

CHV-602 is a CHV600 series HVDC contactor. It is a magnetic arc blowout HVDC 600A 1500VDC contactor with a maximum break current of 2500A. The oxygen-free copper contacts are sealed in an inert gas ceramic chamber. It is recognised by UL.
  • Male M8 stud power terminal
  • 24VDC coil voltage
  • HVDC 1000A carry current (90s), 2500A / 800VDC maximum switching current
  • Contacts sealed in inert gas, magnet arc blowout
  • Non-polarized power terminals, ceramic arc chamber
  • Dual coil economiser as standard, auxiliary contact as standard
  • SPST-NO-DM contact arrangement, oxygen free copper contact material
  • 5W rated power consumption, dimension is 104 x 70 x 108.1mm (l x w x h )
  • 50ms max (+ 5ms bounce time) operate time, 30ms max release time at 23°C
  • Ambient temperature range from -40°C to 85°C

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥44,204.11 ( ¥48,624.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥44,204.11 (¥48,624.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --