You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DREMEL 201
Soldering Tip, Conical, Dremell 2000 Series Versatip Soldering Iron & 2200 VersaFlame Butane Torches
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 201
- Order Code:
- 3516967
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 8710364039708
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Conical
- :
- Dremel 2000 Series Versatip Soldering Iron & 2200 VersaFlame Butane Torches
- :
- -
Technical Documents (1)
Product Overview
- Interchangeable tip for Dremel VersaTip and VersaFlame butane torches
- Lets you solder materials such as PCBs, electrical wiring, copper foil, metalwork, jewellery and more
- Solder with a tip temperature of up to 1,200°C
- For electronic and hobby soldering applications
- Ideal for guitar builders, hobbyists and all makers
- Pack of 2x tips
Also Known As
16 In stock
16 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
7 more will be available on 1/31/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
7 more will be available on 1/31/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 25+
- 125+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,050.67 (¥2,255.74) | ( ) |
25+ | ¥2,009.66 (¥2,210.63) | ( ) |
125+ | ¥1,968.65 (¥2,165.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.