You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DOW SYLGARD 184, 1.1KG
Elastomer Kit, Silicone-2 Part, Flowable, Sylgard 184, RT Cure, Transparent, Container, 1.1kg
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- SYLGARD 184, 1.1KG
- Order Code:
- 101697
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SYLGARD 184, 1.1KG Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone - 2 Part
- :
- Container
- :
- Transparent
- :
- -
- :
- 1.1kg
- :
- -
Technical Documents (2)
Product Overview
- Flowable silicone elastomer
- Room temperature and heat cure
- Good dielectric properties
- Rapid, versatile cure processing controlled by temperature
- High transparency allows easy inspection of components
- 3500cP viscosity (mixed)
- 1.03 specific gravity (cured)
- 1.5hours working time at 25°C (pot life - hours)
- 48hours cure time at 25°C
- 500volts/mil dielectric strength
Contents
SYLGARD™ 184 Silicone elastomer supplied as two-part liquid component kits with a mixed ratio of 10 to 1.
658 In stock
428 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
230 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available on 6/13/25
112 more will be available on 7/4/25
76 more will be available on 7/11/25
80 more will be available on 8/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
80 more will be available on 6/13/25
112 more will be available on 7/4/25
76 more will be available on 7/11/25
80 more will be available on 8/8/25
230 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥37,900.45 (¥41,690.50) |
5+ | ¥34,110.40 (¥37,521.44) |
10+ | ¥31,009.46 (¥34,110.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.