You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DOW SYLGARD 170, 10KG
Silicone Encapsulant, Sylgard® 170, 2 Part, Black / White, Container, 10kg
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- SYLGARD 170, 10KG
- Order Code:
- 101694
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SYLGARD 170, 10KG Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone
- :
- Container
- :
- Black / White
- :
- -
- :
- 10kg
- :
- -
Technical Documents (2)
Product Overview
- Low viscosity
- Room temperature or heat accelerated cure
- Moderate thermal conductivity
- Rapid, versatile cure processing controlled by temperature
- Low viscosity enhances flow and fills in narrow spaces and around complex geometries
- Can be considered for uses requiring added flame resistance and Mil Spec applications
- UL94V-0 Flammability rating
Applications
Power Management, Sensing & Instrumentation, Industrial
31 In stock
31 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 3/7/25
25 more will be available on 6/13/25
30 more will be available on 7/4/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
100 more will be available on 3/7/25
25 more will be available on 6/13/25
30 more will be available on 7/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥128,224.04 (¥141,046.44) | ( ) |
5+ | ¥116,351.45 (¥127,986.60) | ( ) |
10+ | ¥106,491.16 (¥117,140.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.