You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DOW PR-1200 RED
Silicone RTV, Primer, Bottle, Red, 500 ml
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- PR-1200 RED
- Order Code:
- 2409566
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PR-1200 RED Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone RTV
- :
- Bottle
- :
- Red
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- 4.5% NVC (non volatile content)
Applications
Maintenance & Repair
5 In stock Need more?
5 deliver in 4-6 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥14,532.59 (¥15,985.85) |
5+ | ¥13,107.83 (¥14,418.61) |
10+ | ¥11,937.49 (¥13,131.24) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.