You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DOW 736 RED 300ML
Sealant, Silicone, General Industrial Bonding, Sealing, Cartridge, Red, 300ml
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- 736 RED 300ML
- Order Code:
- 2289638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 736
- Technical Datasheet:
- 736 RED 300ML Datasheet
Product Range Selector (736)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Cartridge
- :
- Red
- :
- 300ml
- :
- -
- :
- 736
Technical Documents (2)
Product Overview
- Supplied 300ml volume in cartridge dispenser
- Will not sag or run
- Applied overhead or on side walls
- Used applications with continuous exposure to 260°C (500°F) & intermittent exposure to 315°C (600°F)
- 390g/min extrusion rate (1/8inch Orifice, 90psi)
- 1.04 specific gravity
- 24hours cure time (3mm [1/8inch] thickness)
- 350psi tensile strength
- 600percent elongation
1,018 In stock Need more?
1,018 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,585.25 (¥3,943.78) |
5+ | ¥3,150.67 (¥3,465.74) |
10+ | ¥2,810.06 (¥3,091.07) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.