You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DOW 734 CLEAR 310ML
Sealant, Silicone, General Industrial Bonding, Sealing, Cartridge, Transparent, 310ml
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- 734 CLEAR 310ML
- Order Code:
- 2289632
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 734
- Technical Datasheet:
- 734 CLEAR 310ML Datasheet
Product Range Selector (734)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Cartridge
- :
- Transparent
- :
- 310ml
- :
- -
- :
- 734
Technical Documents (2)
Product Overview
- Supplied as 310ml in cartridge and clear to translucent colour
- Acetoxy cure system and cures at room temperature when exposed to moisture in the air
- Flowable and self-levelling
- Easy to apply
- Cures to a tough, flexible rubber
- Fast tack-free time
- Good adhesion to many substrates
- Stable and flexible from -65°C (-85°F) to +180°C (+356°F)
- Excellent dielectric properties
- Complies with MIL-A-46106
1,612 In stock Need more?
1,612 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,281.11 (¥5,809.22) |
5+ | ¥4,770.04 (¥5,247.04) |
10+ | ¥4,349.15 (¥4,784.07) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.