You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DOW 3145 GREY 310ML

SEALANT, SILICONE, GREY, 310ML

DOW 3145 GREY 310ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOW DOW
Manufacturer Part No:
3145 GREY 310ML
Order Code:
8793484
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Dowsil - 3145
Technical Datasheet:
3145 GREY 310ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Dowsil - 3145)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone RTV

:
Electrical, Electronics

:
Cartridge

:
Grey

:
310ml

:
-

:
Dowsil - 3145

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

3145 GREY 310ML is a grey non-flowing polydimethylsiloxane adhesive sealant with high tensile strength and elongation, enhanced thermal stability, MIL-A-46146 tested. The DOWSIL™ 3145 RTV MIL-A-46146 adhesive sealant is suitable for sealing openings in modules and housings, adding mechanical stability to individual components, assembly of components on PWBs, sealing in and around wired and electrical leads, yoke assembly, automated or manual needle dispense.
  • Supplied 310ml volume in cartridge dispenser
  • Non-flowing and cure at room temperature
  • Enhanced thermal stability and MIL-A-46146 Group II/III, TY I
  • No mixing required and RT cure, no ovens required
  • Faster in-line processing with optional heat acceleration
  • Can be considered for uses with Mil Spec requirements
  • Can be considered for uses needing special high temperature stability
  • 121g/min extrusion rate
  • 1.12 specific gravity (cured)
  • 1035psi tensile strength, 96.2% NVC (non volatile content), 670% elongation

918 In stock Need more?

918 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥20,620.59 (¥22,682.65 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥20,620.59 (¥22,682.65)
5+ ¥18,379.22 (¥20,217.14)
10+ ¥16,577.34 (¥18,235.07)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --