You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DOLD IL 9077.12 3N AC 400/230V 0,1 - 20S

Voltage Monitoring Relay, IL 9077, DPDT, 3 A, DIN Rail, 230 VAC, Screw

DOLD IL 9077.12 3N AC 400/230V 0,1 - 20S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOLD DOLD
Manufacturer Part No:
IL 9077.12 3N AC 400/230V 0,1 - 20S
Order Code:
9515143
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IL 9077)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IL 9077

:
DPDT

:
DIN Rail

:
Screw

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The IL 9077 series Voltage Monitoring Relay with asymmetry identification as an option. All 3-phase voltages are measured with N. If it is in the acceptable range, a green LED goes on and the output relay is activated. If at least one phase exceeds the setting value for overvoltage or if at least one phase falls short of the setting value for undervoltage, the output relay releases after the set time delay and the green LED goes off (fault state). 2 red LEDs then indicate the cause of the fault of undervoltage U and an overvoltage U. When all 3-phase voltages are below the chosen setting value for overvoltage and above the chosen setting value for undervoltage again, the relevant red LED goes out, the output relay is activated again and the green LED goes on again (acceptable state). When the system returns to an acceptable state, there is a hysteresis of about 4% of the set value with both the set voltage thresholds.
  • Identification of overvoltage, undervoltage and phase failure
  • Mains fault diagnostics with a number of LEDs
  • Setting values for overvoltage and undervoltage can be set separately
  • Closed circuit operation
  • No auxiliary voltage
  • Independent of phase sequence
  • As option with phase sequence detection
  • Single-phase connection possible
  • Optionally for 3P3W systems
  • 2 Changeover contacts, at 2 x 2 changeover contacts
  • Time delay variable between 0.1 to 20sec
  • According to IEC/EN 60 255, DIN VDE 0435-303

Applications

Industrial, Power Management

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥55,491.03 ( ¥61,040.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥55,491.03 (¥61,040.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥45,670.17 (¥50,237.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --