You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODES INC. ZXTN19100CFFTA

Bipolar (BJT) Single Transistor, NPN, 100 V, 4.5 A, 1.5 W, SOT-23, Surface Mount

DIODES INC. ZXTN19100CFFTA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZXTN19100CFFTA
Order Code:
1471203
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ZXTN19100CFFTA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ZXTN19100CFFTA is a NPN medium power Bipolar Transistor offers 4.5A continuous collector current. It uses advanced process capability and has been used to maximise the performance of transistor. The SOT23F package is pin compatible with the industry standard SOT23 footprint but offers lower profile and higher dissipation for applications where power density is of utmost importance.
  • UL94V-0 Flammability rating
  • 60mV Low saturation voltage VCE(SAT) @ 1A
  • PNP complementary is ZXTP19100CFF
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Applications

Aerospace, Defence, Military, Automotive, Motor Drive & Control, Computers & Computer Peripherals, Industrial, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
100V

:
4.5A

:
1.5W

:
SOT-23

:
Surface Mount

:
3Pins

:
150MHz

:
350hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

4,165 In stock Need more?

4,165 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥84.34 ( ¥92.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥84.34 (¥92.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥72.27 (¥79.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥60.20 (¥66.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥50.39 (¥55.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --