You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODES INC. TLV272CS-13

Operational Amplifier, 2 Channels, 2 MHz, 2 V/µs, 2.7V to 16V, ± 1.35V to ± 8V, SOIC, 8 Pins

DIODES INC. TLV272CS-13

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV272CS-13
Order Code:
3373834
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TLV272CS-13   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TLV272CS-13 is a TLV27x series CMOS rail to rail output operation amplifier. The CMOS inputs enable use in high-impedance sensor interfaces with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The 2.7V operation makes it compatible with Li-Ion powered systems and the operating supply voltage range of many micro-power microcontrollers available today.
  • Supply voltage range from 2.7V to 16V
  • 1.9MHz gain bandwidth
  • 1pA input bias current and 500µV input offset voltage
  • 2.2V/µs typ slew rate
  • High performance alternative to TLC27x series
  • Rail to rail output
  • 550µA per channel low supply current
  • 35nV/√Hz low input noise voltage
  • 8 pin SOIC package
  • Operating temperature range from 0 to +70°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2MHz

:
2V/µs

:
2.7V to 16V, ± 1.35V to ± 8V

:
SOIC

:
8Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
500µV

:
1pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,727 In stock Need more?

3,727 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥90.29 ( ¥99.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥90.29 (¥99.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥72.23 (¥79.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥53.76 (¥59.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥45.43 (¥49.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥37.87 (¥41.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --