You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIODES INC. MMBD3004BRM-7-F
Small Signal Diode, Dual, Dual Series, 350 V, 200 mA, 1.25 V, 50 ns, 4 A
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- MMBD3004BRM-7-F
- Order Code:
- 1773545
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MMBD3
- Technical Datasheet:
- MMBD3004BRM-7-F Datasheet
Product Range Selector (MMBD3)
See all from this product rangeProduct Overview
- Fast switching speed
- High conductance
- High reverse breakdown voltage rating
- Lead-free
- Green device
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Series
- :
- 350V
- :
- 200mA
- :
- 1.25V
- :
- 50ns
- :
- 4A
- :
- 150°C
- :
- SOT-26
- :
- 6Pins
- :
- Surface Mount
- :
- MMBD3
- :
- -
Technical Documents (3)
20,885 In stock
20,885 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥75.24 (¥82.76) | ( ) |
10+ | ¥65.21 (¥71.73) | ( ) |
100+ | ¥45.31 (¥49.84) | ( ) |
500+ | ¥35.43 (¥38.97) | ( ) |
1000+ | ¥24.77 (¥27.25) | ( ) |
5000+ | ¥24.28 (¥26.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.